| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 12336-20 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB54 |
| Wire Size: | 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | 12336-20 |
| SKU: | DCH12336-20 |
12336-20
| Heilind Number: | DCH12336-20 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 12336-20 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance CONT IMP connector. Designed for optimal power and signal transmission, it boasts a durable Copper Alloy construction with gold plating for efficient contact mating. With a crimp termination method and sealable design, it ensures secure connections in demanding environments. Operating flawlessly in a wide temperature range, from -65 to 175 °C (-85 to 347 °F), it's ideal for aerospace, defense, and marine applications. Compatible with 20-24 AWG wires, this connector guarantees reliable signal transmission in cable-to-cable setups. Rest assured of its quality and compliance with RoHS standards. Elevate your connectivity solutions with this versatile component.

