| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 132-0112-0002=PLUG STR |
| Gender: | Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Mating Type: | Threaded |
| Seal Type: | Gasket |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Shape: | Circular |
| Number of Positions: | 1 |
| Interface: | SMB |
| GPL: | B79 |
| Port Configuration: | Single Port |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C |
| Additional Features: | Solderless |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | G603 |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Plated |
| Body Plating Material: | Gold |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Copper Alloy |
| Dielectric Material: | PTFE |
| Coupling Nut Style: | Knurled |
| Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
| Screw Hole Thread Size: | 4.83 [.19] - 32 |
| Product Grade: | Commercial |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | 1466326-1 |
| SKU: | DCH132-0112-0002=PLUG STR |
132-0112-0002=PLUG STR
Specifications
Detailed Description
The SMB Plug Connector is a rugged and reliable solution for RF coaxial connections. Featuring a straight cable mount design and threaded mating type, it offers versatile installation options. With a brass body plated in gold and a gasket seal, it ensures excellent conductivity and protection against environmental factors. The crimp termination method and solderless capability make for easy and secure installation. Suitable for aerospace, defense, marine, and commercial applications, this connector is designed for durability and high-performance in high-frequency signal transmission. Operating in a wide temperature range from -55 to 125°C, it is well-suited for use in harsh environments. Trust in the SMB Plug Connector for seamless and efficient RF connections.

