| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 132-0116-0002 |
| Gender: | Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Mating Type: | Threaded |
| Seal Type: | Gasket |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Shape: | Circular |
| Number of Positions: | 1 |
| Interface: | SMB |
| GPL: | B79 |
| Port Configuration: | Single Port |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C |
| Additional Features: | Solderless |
| Sealable: | Yes |
| Wire Termination Style: | Crimp |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | G603 |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Plated |
| Body Plating Material: | Gold |
| Cable Connector Orientation: | Right Angle |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Dielectric Material: | PTFE |
| Coupling Nut Style: | Knurled |
| Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
| Screw Hole Thread Size: | 4.83 [.19] - 32 |
| Product Grade: | Commercial |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | 1467950-1 |
| SKU: | DCH132-0116-0002 |
132-0116-0002
Specifications
Detailed Description
Enhance your RF connectivity with this high-performance SMB connector, perfect for aerospace, defense, and marine applications. Featuring a rugged brass body with gold plating, it ensures reliable signal transmission in harsh environments. The crimp termination method and solderless sealable design offer easy installation, while the PTFE dielectric material guarantees optimal performance. With a 50 Ω impedance and right-angle cable orientation, this connector is suitable for various RF applications. Trust in its durability, with wave solder capability up to 265°C and a wide operating temperature range of -55 to 125°C. Upgrade your RF systems with this commercial-grade connector assembly, delivering seamless connectivity for your projects.

