13201140002

Heilind Number:DCH13201140002
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:13201140002
Datasheet:Drawing
ECAD Model:
3D Model

Description:

13201140002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch 13201140002
Gender:Plug
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Mating Type:Threaded
Impedance:50 Ω
Body Material:Brass
Body Shape:Circular
Cable Type:RG-188
Number of Positions:1
Interface:SMB
GPL:B79
Port Configuration:Single Port
Packaging:Package
Operating Temperature Range:-55 - 125 °C
Additional Features:Solderless
Sealable:No
Wire Termination Style:Crimp
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire and Cable
Product Code:G603
Number of Coaxial Contacts:1
Body Finish:Plated
Body Plating Material:Gold
Cable Connector Orientation:Straight
Center Contact Plating Material:Gold
Center Contact Material:Copper Alloy
Dielectric Material:PTFE
Coupling Nut Style:Knurled
Contact Captivation Method:Screw
Mated Outer Diameter (Approximate):.187 in, 4.75 mm
Screw Hole Thread Size:4.83 [.19] - 32
Product Grade:Commercial
Connector Product Type:Connector Assembly
Part Aliases:1466110-1
SKU:DCH13201140002

Detailed Description

Enhance your RF connectivity with this Cable Mount SMB Connector, meticulously designed for high-performance applications. Crafted from durable brass with a circular body shape and gold plating, it ensures reliable signal transmission and longevity. Featuring a crimp termination method and straight orientation, it offers seamless integration with RG-188 cables. With an impedance of 50 Ω and a wide operating temperature range from -55 to 125 °C, it's suitable for diverse environments. Whether in Aerospace Defense & Marine industries or commercial settings, this connector guarantees optimal performance, making it an essential component for your connectivity needs.