| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 1532216-1 |
| Amperage: | 3 A |
| Gender: | Plug |
| Pitch: | .05 in, 1.27 mm |
| Number of Positions: | 100 |
| GPL: | B79 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K429 |
| Connector System: | Cable-to-Board |
| Part Aliases: | M83513/01-HN M83513/01-HN, MCKS-N1- |
| SKU: | DCH1532216-1 |
1532216-1
Specifications
Detailed Description
Introducing the M83513/01-HN and MCKS-N1-B-100PS connectors, essential components for aerospace, defense, and marine applications. Designed for signal transmission, these connectors offer reliable performance in harsh environments with an operating temperature range of -55 to 125°C (-67 to 257°F). With a pitch of 1.27mm (.05 in) and 100 positions, they provide efficient connectivity for various systems. Wave solder capable up to 265°C, they ensure secure attachment to wires and cables. Meeting stringent industry standards, these connectors are a vital solution for mission-critical operations.

