| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 182-0001-08 |
| Amperage: | 46 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD5 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB43 |
| Wire Size: | 8.36 mm², 8 AWG |
| Contact Transmits: | Power |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000001904 |
| SKU: | DCH182-0001-08 |
182-0001-08
| Heilind Number: | DCH182-0001-08 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 182-0001-08 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance power transmission in aerospace, defense, and marine applications with this high-performance crimp pin connector. With a robust copper alloy construction and gold-plated contact area, it ensures reliable conductivity in harsh environments. Operating seamlessly at temperatures ranging from -65 to 175°C (-85 to 347°F), it offers durability and stability. Suitable for 8 AWG cables, it guarantees efficient power transfer. Featuring a spring-type contact retention mechanism, it ensures secure connections. Sealable for added protection, it meets stringent quality standards for aerospace and defense applications. Upgrade your connectivity with this essential component.

