| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 182-0003-08 |
| Amperage: | 46 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 8 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD5 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB44 |
| Wire Size: | 8.36 mm², 8 AWG |
| Contact Transmits: | Power |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000001905 |
| SKU: | DCH182-0003-08 |
182-0003-08
| Heilind Number: | DCH182-0003-08 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 182-0003-08 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance power transmission in aerospace, defense, and marine applications with our high-performance socket contact. Crafted with a durable copper alloy body and gold-plated contact mating area, it ensures optimal conductivity and reliability. With a maximum amperage of 46 A and voltage rating of 115 V AC/DC, it's ideal for power-intensive operations. The crimp termination method guarantees secure cable attachment, while the spring contact retention system provides added durability in harsh environments. RoHS compliant and lead-free solder capable, it meets stringent industry standards for environmental responsibility. Perfect for cable-to-cable connections, this contact is essential for maintaining uninterrupted power supply in critical systems.

