182-0009-20

Heilind Number:DCH182-0009-20
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:182-0009-20
ECAD Model:
3D Model

Description:

182-0009-20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch 182-0009-20
Amperage:7.5 A
Termination Method:Crimp
Contact Material:Copper Alloy
Voltage:115 V AC, 115 V DC
Contact Size:20
Contact Type:Socket
Body Material:Copper Alloy
Cable Type:Strip
GPL:JD8
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal & Data
Contact Mating Area Plating:Gold
Sealable:Yes
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:EB57
Wire Size:.205 - .518 mm², 20 - 24 AWG
Contact Transmits:Signal
Connector System:Cable-to-Cable
Contact Termination Plating:Gold
Barrel Type:Crimp
Contact Retention:With
Contact Retention Type:Spring
Lattice Contact Mating Area Plating:Gold
Part Aliases:ZPF000000000001906
SKU:DCH182-0009-20

Detailed Description

Designed for high-performance power, signal, and data transmission in demanding environments, this socket contact is ideal for aerospace, defense, and marine applications. With a durable copper alloy construction and gold plating in the contact mating area, it ensures optimal conductivity and corrosion resistance. The crimp termination method and spring contact retention provide secure and efficient wire connections, accommodating 20-24 AWG wire sizes. Operating within a wide temperature range of -65 to 175°C (-85 to 347°F), it guarantees reliable performance in extreme conditions. Sealable for added protection, this contact meets stringent quality standards for aerospace and defense applications.