| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 182-0034-03 |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD7 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB47 |
| Contact Transmits: | Coax |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000001911 |
| SKU: | DCH182-0034-03 |
182-0034-03
| Heilind Number: | DCH182-0034-03 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 182-0034-03 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance pin contact, designed for efficient signal transmission in aerospace, defense, and marine applications. Crafted with durable copper alloy and featuring gold plating in the contact mating area, it ensures reliable conductivity even in harsh environments. With a crimp termination method, it offers secure attachment to strip cables, meeting stringent quality standards for safety and performance. Operating efficiently at temperatures ranging from -65 to 175°C (-85 to 347°F), this contact is ideal for critical systems. Its gold-plated barrel and contact retention with spring ensure longevity and stability in cable-to-cable connections. Upgrade your connector system with this essential component, suitable for a wide range of professional and industrial settings.

