| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 182-0068-20 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Alumel |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Body Material: | Alumel |
| Cable Type: | Strip |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Part Aliases: | ZPF000000000001920 |
| SKU: | DCH182-0068-20 |
182-0068-20
| Heilind Number: | DCH182-0068-20 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 182-0068-20 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this 7.5 A pin contact, designed for optimal performance in power, signal, and data transmissions. Crafted from durable Alumel, it ensures reliability even in harsh environments, with a wide operating temperature range of -65 to 175 °C (-85 to 347 °F). Suitable for aerospace, defense, and marine applications, its sealable construction offers added protection. With versatile termination options, including crimping, it facilitates secure attachment to 20-24 AWG wires. Compliant with lead-free solder processes, this connector meets stringent quality standards. Perfect for cable-to-cable setups, it guarantees efficient signal transmission, making it an essential component in various industries.

