| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCC49DRTN |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Chromel |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Body Material: | Chromel |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB57 |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Part Aliases: | ZPF000000000001923 |
| SKU: | DCH182-0069-20 |
RCC49DRTN
| Heilind Number: | DCH182-0069-20 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCC49DRTN |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connections with this aerospace, defense, and marine-grade pin contact. Crafted from durable Chromel with a crimp termination, it guarantees reliable signal transmission in even the harshest environments. Operating smoothly at temperatures from -65 to 175°C (-85 to 347°F), it offers versatility and resilience. Suitable for wire sizes 20-24 AWG (.205-.518 mm²), it ensures a perfect fit every time. Whether you need a robust connector for power or data transfer, this pin contact is the ideal solution for cable-to-cable connections.

