| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 182-0118-20 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB54 |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000001930 |
| SKU: | DCH182-0118-20 |
182-0118-20
| Heilind Number: | DCH182-0118-20 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 182-0118-20 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with these high-performance socket contacts, designed for seamless power, signal, and data transmission. Crafted from durable copper alloy with gold plating, they ensure optimal conductivity and longevity in demanding environments. With a crimp termination method and spring contact retention, installation is secure and hassle-free. Operating flawlessly in a wide temperature range, from -65 to 175°C (-85 to 347°F), they are ideal for aerospace, defense, and marine applications. RoHS compliant and lead-free solder compatible, these contacts prioritize both performance and environmental responsibility. Suitable for 20-24 AWG wire, they guarantee reliable connectivity in various setups, from cable-to-cable connections to other configurations. Elevate your connectivity solutions with these versatile and dependable socket contacts.

