| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 182-0120-20 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB52 |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000001935 |
| SKU: | DCH182-0120-20 |
182-0120-20
| Heilind Number: | DCH182-0120-20 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 182-0120-20 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power, signal, and data with our durable pin contact, designed for seamless integration in aerospace, defense, and marine applications. With a robust copper alloy construction and gold plating, this contact ensures reliable performance even in harsh operating conditions ranging from -65 to 175°C. Featuring a crimp termination method, it accommodates 20-24 AWG wires, guaranteeing secure and efficient connectivity. Sealable and lead-free solder compatible, this contact prioritizes both environmental sustainability and operational integrity. Trust in its gold-plated contact areas for superior signal transmission, while the inclusion of contact retention with spring technology further enhances its stability. Ideal for cable-to-cable connections, this contact is an essential component in various industries, meeting RoHS compliance standards for added peace of mind. Elevate your connectivity with this high-quality pin contact.

