| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 182-0297-20 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Chromel |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Body Material: | Chromel |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB57 |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Part Aliases: | ZPF000000000001952 |
| SKU: | DCH182-0297-20 |
182-0297-20
| Heilind Number: | DCH182-0297-20 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 182-0297-20 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance pin contact, designed for optimal signal transmission in aerospace, defense, and marine applications. Featuring a rugged Chromel construction, it ensures reliability even in harsh environments with a wide operating temperature range. The crimp termination method guarantees a secure connection, while the sealable design offers added protection. Compatible with 20-24 AWG wires, this contact is perfect for power, signal, and data circuits. Upgrade your cable-to-cable connections with this essential component.

