| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 182-0298-20 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Alumel |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Body Material: | Alumel |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB57 |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Part Aliases: | ZPF000000000001953 |
| SKU: | DCH182-0298-20 |
182-0298-20
| Heilind Number: | DCH182-0298-20 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 182-0298-20 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your aerospace, defense, or marine applications with this high-performance pin contact. Operating efficiently at temperatures ranging from -65 to 175°C (-85 to 347°F), it ensures seamless power and data transmission. Crafted from durable Alumel, it guarantees reliable performance in harsh environments. With a crimp termination method and sealable design, it offers secure connectivity and added protection. Suitable for wire sizes 20-24 AWG (.205-.518 mm²), it's versatile for a range of applications. Upgrade your connector system with this essential component, perfect for cable-to-cable configurations.

