RCC50DEYI

Heilind Number:DCH182-0394-08
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCC50DEYI
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

182-0394-08

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCC50DEYI
Amperage:46 A
Termination Method:Crimp
Contact Material:Copper Alloy
Voltage:115 V AC, 115 V DC
Contact Size:8
Contact Type:Socket
Body Material:Copper Alloy
Cable Type:Strip
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Sealable:Yes
Connector and Contact Terminate To:Wire & Cable
Wire Size:8.36 mm², 8 AWG
Contact Transmits:Power
Connector System:Cable-to-Cable
Contact Termination Plating:Gold
Barrel Type:Crimp
Contact Retention:With
Contact Retention Type:Spring
Lattice Contact Mating Area Plating:Gold
Part Aliases:ZPF000000000001963
SKU:DCH182-0394-08

Detailed Description

Enhance power transmission with our high-performance Socket Contact. Engineered for reliability in demanding environments, this contact features durable Copper Alloy construction and efficient Crimp termination. With a robust 46 A amperage rating and compatibility with 8 AWG wire, it ensures secure connections in aerospace, defense, and marine applications. Gold plating in the contact mating area guarantees optimal conductivity, while a sealable design offers added protection. Operating flawlessly in extreme temperatures from -65 to 200 °C, this contact is essential for mission-critical systems.