| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 182-0459-20 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB52 |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000001986 |
| SKU: | DCH182-0459-20 |
182-0459-20
| Heilind Number: | DCH182-0459-20 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 182-0459-20 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Experience optimal power and signal transmission with this high-performance pin contact. Boasting a 7.5 A amperage and durable copper alloy construction, it ensures reliability in demanding environments, from aerospace to marine applications. With gold plating in the contact mating area and sealable design, it guarantees secure and efficient connectivity. Suitable for wire sizes 20-24 AWG, it offers versatile usage. Operating seamlessly in temperatures ranging from -65 to 200 °C, it's a dependable component for your power and data transmission needs. Trust in its quality for superior performance in cable-to-cable connections.

