| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 182-0664-06 |
| Amperage: | 60 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 6 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD5 |
| Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB43 |
| Wire Size: | 13.3 mm², 6 AWG |
| Contact Transmits: | Power |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000002015 |
| SKU: | DCH182-0664-06 |
182-0664-06
| Heilind Number: | DCH182-0664-06 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 182-0664-06 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connections with our high-performance pin contact. Engineered for reliability in demanding environments, this contact features a durable copper alloy construction with gold plating for optimal conductivity. With a 60A amperage and 115V AC/DC voltage rating, it ensures efficient power transmission. The crimp termination method offers secure attachment to 6 AWG wires, making it suitable for aerospace, defense, and marine applications. Operating flawlessly in a wide temperature range (-65 to 260°C, -85 to 500°F), it guarantees consistent performance. Designed for cable-to-cable connectivity, this contact is a dependable solution for your power transmission needs.

