| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 182-0672-08 |
| Amperage: | 46 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD5 |
| Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB43 |
| Wire Size: | 8.36 mm², 8 AWG |
| Contact Transmits: | Power |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000002020 |
| SKU: | DCH182-0672-08 |
182-0672-08
| Heilind Number: | DCH182-0672-08 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 182-0672-08 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance power transmission with this high-performance contact, designed for seamless cable-to-cable connectivity. Crafted from durable copper alloy with gold plating, it ensures reliable operation even in harsh environments. The crimp termination method guarantees secure attachment to 8 AWG wires, while the spring contact retention feature offers added stability. With a maximum amperage of 46 A and compatibility with both AC and DC voltages, this contact is ideal for aerospace, defense, and marine applications. Its versatility and sealable construction make it a dependable choice for critical systems, meeting stringent quality standards for performance and durability.

