| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 182-0672-10 |
| Amperage: | 33 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 10 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 10 AWG, 5.26 mm² |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000002021 |
| SKU: | DCH182-0672-10 |
182-0672-10
| Heilind Number: | DCH182-0672-10 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 182-0672-10 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Make reliable power and signal connections with this high-performance pin contact. Featuring a durable copper alloy body with gold plating, it ensures efficient conductivity in demanding environments. With a 33A amperage and 10 contact size, it's suitable for various applications. The crimp termination method and contact retention with spring guarantee a secure connection. Operating in a wide temperature range, from -65 to 260 °C (-85 to 500 °F), this contact is ideal for aerospace, defense, and marine industries. Sealable and compatible with 10 AWG wire, it offers versatility and ease of use. Trust in its quality for your cable-to-cable connector systems.

