| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCC50DTAS |
| Amperage: | 60 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 6 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD5 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB44 |
| Wire Size: | 13.3 mm², 6 AWG |
| Contact Transmits: | Power |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000002022 |
| SKU: | DCH182-0673-06 |
RCC50DTAS
| Heilind Number: | DCH182-0673-06 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCC50DTAS |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit applications with this high-performance socket contact, designed for aerospace, defense, and marine use. Featuring a durable copper alloy construction with gold plating, it ensures reliable power transmission in demanding environments. With a maximum amperage of 60A and a voltage rating of 115V AC/DC, it guarantees efficient operation. The crimp termination method, compatible with 6 AWG wires, offers secure connections, while the sealable design provides added protection. Operating within a wide temperature range (-65 to 200°C), this contact is ideal for critical power circuit applications. RoHS compliant and suitable for lead-free solder processes, it meets stringent industry standards for quality and environmental responsibility. Upgrade your cable-to-cable connector system with this essential component for seamless power transmission.

