| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCC50DTAS-S328 |
| Amperage: | 46 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 8 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD5 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB44 |
| Wire Size: | 8.36 mm², 8 AWG |
| Contact Transmits: | Power |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000002023 |
| SKU: | DCH182-0673-08 |
RCC50DTAS-S328
| Heilind Number: | DCH182-0673-08 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCC50DTAS-S328 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance power transmission with this high-performance contact, designed for aerospace, defense, and marine applications. Featuring a durable copper alloy construction with gold-plated contact areas, it ensures reliable connectivity in harsh environments. The crimp termination method guarantees secure attachment to 8 AWG cables, while its 46A amperage rating makes it ideal for power-intensive systems. With an operating temperature range of -65 to 200°C, it's well-suited for both extreme cold and hot climates. RoHS compliant and lead-free solder compatible, this contact meets international standards for environmental responsibility. Perfect for cable-to-cable connections, it's a versatile and essential component for your electrical systems.

