| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 182-0700-06 |
| Amperage: | 60 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 6 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD5 |
| Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB44 |
| Wire Size: | 13.3 mm², 6 AWG |
| Contact Transmits: | Power |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000002026 |
| SKU: | DCH182-0700-06 |
182-0700-06
| Heilind Number: | DCH182-0700-06 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 182-0700-06 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Power up your aerospace, defense, and marine applications with this high-performance socket contact. Built to meet rigorous standards, it boasts a durable copper alloy construction with gold plating for optimal conductivity. The crimp termination method ensures secure wire connections, while its 60A amperage and 115V AC/DC voltage rating make it suitable for powering various systems. Operating seamlessly in extreme temperatures ranging from -65 to 260°C (-85 to 500°F), this contact is a reliable choice for demanding environments. With sealable design and contact retention features, it guarantees long-lasting performance in cable-to-cable connections. Upgrade your setup with this essential component, perfect for 6 AWG wire sizes and 13.3 mm² cable types.

