| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCC50DTKN |
| Amperage: | 60 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 6 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD5 |
| Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB44 |
| Wire Size: | 13.3 mm², 6 AWG |
| Contact Transmits: | Power |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000002028 |
| SKU: | DCH182-0702-06 |
RCC50DTKN
| Heilind Number: | DCH182-0702-06 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCC50DTKN |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connections with this high-performance socket, featuring a 60A amperage and gold-plated contact for optimal conductivity. Engineered for aerospace, defense, and marine applications, it meets stringent operating temperature requirements from -65°C to 260°C (-85°F to 500°F). Sealable and lead-free solder compatible, this crimp-type connector accommodates 6 AWG wire, ensuring secure and efficient cable-to-cable connections. Trust in its durable construction and reliable performance for critical circuit applications.

