| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 182-0704-08 |
| Amperage: | 46 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 8 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD5 |
| Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB44 |
| Wire Size: | 8.36 mm², 8 AWG |
| Contact Transmits: | Power |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000002030 |
| SKU: | DCH182-0704-08 |
182-0704-08
| Heilind Number: | DCH182-0704-08 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 182-0704-08 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Power up your connections with this high-performance socket connector, designed for optimal power transmission. With a robust amperage rating of 46 A and durable copper alloy construction, it ensures reliable conductivity in demanding environments. The crimp termination method offers secure attachment to wires, while the gold plating on the contact areas resists corrosion for long-lasting efficiency. Suitable for aerospace, defense, and marine applications, this connector operates seamlessly in extreme temperatures ranging from -65 to 260°C (-85 to 500°F). Sealable and lead-free solder process compatible, it meets stringent industry standards for quality and performance. Upgrade your power systems with the ultimate in connectivity.

