| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 182-0860-22 |
| Amperage: | 5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB52 |
| Wire Size: | .129 - .326 mm², 22 - 26 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000121738 |
| SKU: | DCH182-0860-22 |
182-0860-22
| Heilind Number: | DCH182-0860-22 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 182-0860-22 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance pin contact, meticulously designed for seamless power, signal, and data transmission in demanding environments. Crafted from durable copper alloy with gold plating, it ensures reliable conductivity and corrosion resistance. The crimp termination method, compatible with 22-26 AWG wires, guarantees a secure and lasting connection. With a wide operating temperature range of -65 to 175°C (-85 to 347°F) and aerospace, defense, and marine-grade sealability, this contact excels in both rugged and sensitive applications. Whether for cable-to-cable setups or other configurations, its versatile design and spring contact retention provide assurance in critical systems. Compliant with ECCN EAR99 and featuring a unique product code, this contact is a vital component for various connector systems. Elevate your connectivity solutions with this indispensable connector accessory.

