| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 182-0862-22 |
| Amperage: | 5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB54 |
| Wire Size: | .129 - .326 mm², 22 - 26 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000121739 |
| SKU: | DCH182-0862-22 |
182-0862-22
| Heilind Number: | DCH182-0862-22 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 182-0862-22 |
| ECAD Model: |
Specifications
Detailed Description
Efficiently transmit power, signal, and data with our high-performance socket contact, designed for aerospace, defense, and marine applications. With a sturdy copper alloy construction and gold plating in the contact mating area, it ensures reliable connectivity even in harsh environments. Sealable for added protection, this contact is suitable for use in a wide operating temperature range from -65 to 175°C (-85 to 347°F). Featuring a crimp termination method, it accommodates 22-26 AWG wire sizes with ease. Lead-free soldering capability, along with RoHS compliance, makes it environmentally friendly. Trust in this gold-plated socket contact for secure and efficient cable-to-cable connections in demanding scenarios.

