| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 187-0095-26 |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .129 mm², 26 AWG |
| Contact Transmits: | Quadrax |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000002121 |
| SKU: | DCH187-0095-26 |
187-0095-26
| Heilind Number: | DCH187-0095-26 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 187-0095-26 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Ensure secure and reliable connections with our high-performance Pin Contact. Designed for optimal signal transmission, this contact features a durable Copper Alloy construction with Gold plating in the contact mating area, guaranteeing excellent conductivity. With a crimp termination method, it is compatible with 26 AWG wires and suitable for a wide range of applications. Its sealable design makes it ideal for Aerospace, Defense, and Marine industries. Operating efficiently in extreme temperatures, from -65 to 175 °C (-85 to 347 °F), this contact meets the rigorous demands of demanding environments. Trust in its proven reliability for your Cable-to-Cable connector systems.

