| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCC60DRSD-S328 |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD7 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB47 |
| Wire Size: | 8.36 mm², 8 AWG |
| Contact Transmits: | Quadrax |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000002122 |
| SKU: | DCH187-0108-08 |
RCC60DRSD-S328
| Heilind Number: | DCH187-0108-08 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCC60DRSD-S328 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your cable-to-cable connections with this high-quality pin contact. Crafted from copper alloy with gold plating in the mating area, it ensures optimal signal transmission for aerospace, defense, and marine applications. Featuring a secure spring contact retention system, it guarantees reliability in harsh environments. Suitable for 8 AWG wire sizes, it operates flawlessly in temperatures ranging from -65 to 175°C. Sealable and RoHS compliant, this contact is essential for demanding electronic systems.

