| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCC60DRSH |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 8 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD7 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB47 |
| Wire Size: | 8.36 mm², 8 AWG |
| Contact Transmits: | Quadrax |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000002123 |
| SKU: | DCH187-0109-08 |
RCC60DRSH
| Heilind Number: | DCH187-0109-08 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCC60DRSH |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your aerospace, defense, or marine applications with our high-performance Socket Contact. Crafted from durable copper alloy with gold plating, this contact ensures reliable signal transmission in even the most demanding environments. With a crimp termination method and spring contact retention, it guarantees secure connectivity to 8 AWG wires. Operating flawlessly in temperatures ranging from -65 to 175°C (-85 to 347°F), it's suitable for a wide range of uses. RoHS compliant and lead-free solder compatible, it meets stringent environmental standards. Elevate your connector system with this essential component for cable-to-cable connections.

