| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 187-0204-08 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD7 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB47 |
| Wire Size: | 8.36 mm², 8 AWG |
| Contact Transmits: | Quadrax |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000141417 |
| SKU: | DCH187-0204-08 A |
187-0204-08 A
| Heilind Number: | DCH187-0204-08 A |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 187-0204-08 A |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your aerospace, defense, and marine applications with our high-performance Crimp Pin Connector. Designed for reliable signal transmission, it features a durable Copper Alloy construction with gold plating for optimal conductivity in extreme temperatures ranging from -65 to 175°C (-85 to 347°F). With a 115V AC/DC voltage rating, this connector is perfect for critical systems. Its 8 AWG wire size compatibility and sealable design ensure secure installations, while the spring-loaded contact retention mechanism guarantees a stable connection. Trust in its superior quality for seamless Cable-to-Cable integration in demanding environments. Elevate your connectivity solutions with this essential component.

