| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 38946-22 |
| Amperage: | 5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Part Aliases: | CONTACTS (=724-0003-22 |
| SKU: | DCH38946-22 |
38946-22
| Heilind Number: | DCH38946-22 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 38946-22 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
DE 38999 CONTACT 22D SOCKET SHORT 57-354
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2025 | P-25-028120 - Document clarification.Please be informed that we are updating the date code format on our labels, changing it from 5 digits to 4 digits, as shown below: Current format: YYWWD New format: YYWW | Download | |||

