| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 6162-218-1277 |
| Amperage: | 23 A |
| Termination Method: | Crimp |
| Contact Size: | 12 |
| Contact Type: | Socket |
| GPL: | JD8 |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | ED29 |
| ECCN: | EAR99 |
| Part Aliases: | Y6162-218-12770000 |
| SKU: | DCH6162-218-1277 |
6162-218-1277
| Heilind Number: | DCH6162-218-1277 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 6162-218-1277 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly connect and power up your aerospace, defense, and marine systems with our COAX SOC ASSY. Designed for optimal performance, this socket assembly features a contact size 12 socket, allowing for easy crimp termination. With an amperage rating of 23A, it ensures reliable and efficient power transmission in even the most demanding environments. Trust in its high-quality construction and industry-standard compliance for seamless connectivity in critical operations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/17/2025 | P-24-027181 - Supplier Change. we hereby inform you that we will be changing our teflon supplier source, as part of our ongoing commitment to enhancing product quality | Download | |||

