| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 6162-233-1277 |
| Amperage: | 23 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | .57 |
| SKU: | DCH6162-233-1277 |
6162-233-1277
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2025 | P-25-028120 - Document clarification.Please be informed that we are updating the date code format on our labels, changing it from 5 digits to 4 digits, as shown below: Current format: YYWWD New format: YYWW | Download | |||
| 02/17/2025 | P-24-027181 - Supplier Change. we hereby inform you that we will be changing our teflon supplier source, as part of our ongoing commitment to enhancing product quality | Download | |||

