| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 7-1532011-9 |
| Gender: | Plug |
| Housing Material: | Polyphenylene Sulfide |
| Contact Type: | Socket |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 25 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | K460 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Without |
| Connector Product Type: | Connector |
| Part Aliases: | MCK-N1-B-25PRT1,094-4405-0004 7-1532011-9 |
| SKU: | DCH7-1532011-9 |
7-1532011-9
Specifications
Detailed Description
Elevate your connectivity with this polyphenylene sulfide Micro-D Connector, perfect for aerospace, defense, and marine applications. Featuring 25 gold-plated contacts, it ensures reliable signal transmission and corrosion resistance. Preloaded for convenience, this connector is essential for seamless communication in high-demand environments. Its electroless nickel shell plating and lead-free solder processes enhance durability. Ideal for various electronic systems, it guarantees efficient and secure data transfer. Upgrade your setup with this high-quality and versatile connector.

