| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 724-0001-08 |
| Amperage: | 46 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD5 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB43 |
| Wire Size: | 8.36 mm², 8 AWG |
| Contact Transmits: | Power |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000003589 |
| SKU: | DCH724-0001-08 |
724-0001-08
| Heilind Number: | DCH724-0001-08 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 724-0001-08 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Power up with our high-performance pin contact, engineered for seamless connectivity in aerospace, defense, and marine applications. With a robust copper alloy body and gold plating, this contact ensures reliable power transmission even in extreme environments, from -65 to 175°C (-85 to 347°F). The 8 AWG contact size and crimp termination method make installation a breeze, while the sealable design guarantees long-lasting durability. Whether you're working with cables or wires, our contact is designed to deliver optimal performance, meeting the stringent standards of the industry. Trust in its quality for your power circuit application needs.

