| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 724-0001-22 |
| Amperage: | 5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB52 |
| Wire Size: | .129 - .326 mm², 22 - 26 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000003594 |
| SKU: | DCH724-0001-22 |
724-0001-22
| Heilind Number: | DCH724-0001-22 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 724-0001-22 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our high-performance pin contact, perfect for power, signal, and data transmission. Crafted from durable copper alloy with gold plating, it ensures reliable conductivity in aerospace, defense, and marine applications. With a versatile crimp termination method and wide operating temperature range (-65 - 175 °C, -85 - 347 °F), it accommodates wire sizes (22-26 AWG) and cable types with ease. Its sealable design and contact retention feature guarantee secure connections, while its RoHS compliance reflects our commitment to quality and environmental responsibility. Trust in its precision engineering for seamless cable-to-cable integration in your projects.

