| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 724-0001-24 |
| Amperage: | 3 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 24 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB52 |
| Wire Size: | .129 - .326 mm², 24 - 26 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000200230 |
| SKU: | DCH724-0001-24 |
724-0001-24
| Heilind Number: | DCH724-0001-24 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 724-0001-24 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our high-performance Pin Contact, designed for seamless integration in power, signal, and data applications. Featuring a durable Copper Alloy construction with gold plating, it ensures reliable signal transmission in even the most demanding environments. The crimp termination method and contact retention with spring guarantee secure attachment, while its wide operating temperature range and sealable design make it perfect for aerospace, defense, and marine industries. Compliant with RoHS standards, it offers peace of mind while meeting industry regulations. Trust in its superior quality for your cable-to-cable connector systems.

