| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ZPF000000000003597 |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB54 |
| Wire Size: | 16 - 20 AWG, .518 - 1.31 mm² |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000003597 |
| SKU: | DCH724-0003-16 |
ZPF000000000003597
| Heilind Number: | DCH724-0003-16 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ZPF000000000003597 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly transmit power, signals, and data with our 16 contact size socket. Crafted from durable copper alloy with gold plating, this connector ensures reliable performance in extreme temperatures ranging from -65 to 175°C (-85 to 347°F). Ideal for aerospace, defense, and marine applications, it offers a secure crimp termination method for 16-20 AWG wire sizes. With a sealable design and RoHS compliance, it meets stringent quality standards for cable-to-cable connectivity.

