| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 724-1063-12 |
| Amperage: | 23 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 12 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB52 |
| Wire Size: | 12 - 16 AWG, 1.31 - 3.31 mm² |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000003624 |
| SKU: | DCH724-1063-12 |
724-1063-12
| Heilind Number: | DCH724-1063-12 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 724-1063-12 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with our high-performance connector. With a robust amperage of 23 A and reliable crimp termination method, this connector ensures secure power and signal transmission. Crafted from durable copper alloy, it guarantees longevity even in harsh environments. Its gold-plated contact areas offer superior conductivity, while its sealable design provides added protection. Suitable for 12-16 AWG wire sizes, it accommodates a wide range of cables. Operating efficiently in temperatures ranging from -65 to 175°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this high-performance connector.

