| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 724-1063-16 |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB52 |
| Wire Size: | 16 - 20 AWG, .518 - 1.31 mm² |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000003625 |
| SKU: | DCH724-1063-16 |
724-1063-16
| Heilind Number: | DCH724-1063-16 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 724-1063-16 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our high-performance pin contact, designed for seamless power, signal, and data transmission in demanding environments. Crafted from durable copper alloy with gold-plated termination, it ensures reliable conductivity and corrosion resistance. Suitable for wire-to-cable applications, it accommodates 16-20 AWG wire sizes with a secure crimp termination. Operating flawlessly in extreme temperatures ranging from -65 to 175°C, it meets stringent aerospace, defense, and marine standards. With lead-free solder options and sealable construction, it guarantees compliance and longevity. Elevate your connectivity solutions with this essential component.

