| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 724-1063-20 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB52 |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000003626 |
| SKU: | DCH724-1063-20 |
724-1063-20
| Heilind Number: | DCH724-1063-20 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 724-1063-20 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our high-performance Pin Contact. Designed for optimal power and signal transmission, this contact features a durable Copper Alloy construction with Gold plating for efficient conductivity. Its Crimp termination method ensures secure attachment to 20-24 AWG wires, making it ideal for a variety of applications. With a wide operating temperature range of -65 to 175°C, it is suitable for even the most demanding environments. Sealable and RoHS compliant, it meets stringent industry standards for quality and environmental responsibility. Elevate your project with this essential component, perfect for aerospace, defense, marine, and beyond.

