| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 724-1064-12 |
| Amperage: | 23 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 12 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB54 |
| Wire Size: | 12 - 16 AWG, 1.31 - 3.31 mm² |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000003627 |
| SKU: | DCH724-1064-12 |
724-1064-12
| Heilind Number: | DCH724-1064-12 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 724-1064-12 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance power and signal transmission with this high-performance socket contact, crafted from durable copper alloy for reliable conductivity. With a maximum amperage of 23 A and a voltage rating of 115 V AC/DC, it ensures efficient operation in aerospace, defense, and marine applications. Featuring gold plating in the contact mating area, it guarantees optimal signal transmission and is sealable for added protection. The crimp termination method allows for secure attachment to 12-16 AWG wires, making it suitable for a wide range of cable-to-cable connections. Operating flawlessly in temperatures ranging from -65 to 175 °C (-85 to 347 °F), it is a versatile and essential component for your connectivity needs.

