| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 724-1064-16 |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB54 |
| Wire Size: | 16 - 20 AWG, .518 - 1.31 mm² |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000003628 |
| SKU: | DCH724-1064-16 |
724-1064-16
| Heilind Number: | DCH724-1064-16 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 724-1064-16 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance socket connector, designed for seamless power, signal, and data transmission. Featuring a durable copper alloy construction with gold plating in the contact mating area, it ensures reliable conductivity in a wide range of operating temperatures. With a crimp termination method and spring contact retention, it guarantees secure attachment to 16-20 AWG wires. Ideal for aerospace, defense, and marine applications, this lead-free connector is sealable and compatible with various cable types. Elevate your connectivity solutions with this versatile and dependable component.

