| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 724-1064-20 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB54 |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000003629 |
| SKU: | DCH724-1064-20 |
724-1064-20
| Heilind Number: | DCH724-1064-20 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 724-1064-20 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Maximize connectivity with our high-performance Socket Contact, perfect for power, signal, and data transmission in demanding environments. Crafted from durable copper alloy with gold plating, it ensures reliable contact and minimal signal loss. The crimp termination method, combined with spring contact retention, guarantees secure connections. Its sealable design makes it ideal for aerospace, defense, and marine applications, while its operating temperature range of -65 to 175 °C (-85 to 347 °F) ensures reliability in extreme conditions. Suitable for 20-24 AWG wires, this Socket Contact is an essential component in cable-to-cable connector systems, offering exceptional quality and performance for your connectivity needs.

