| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 724-8021-16 |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB54 |
| Wire Size: | 16 - 20 AWG, .518 - 1.31 mm² |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000003648 |
| SKU: | DCH724-8021-16 |
724-8021-16
| Heilind Number: | DCH724-8021-16 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 724-8021-16 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance socket connector, designed for seamless power, signal, and data transmission. Featuring a durable copper alloy body and termination method, it ensures reliable operation in various applications. With an amperage of 13A and voltage ratings of 115V AC and DC, it guarantees efficient performance. The gold-plated contact size 16 and sealable design make it ideal for aerospace, defense, and marine use, even in extreme temperatures ranging from -65°C to 175°C (-85°F to 347°F). Suitable for wire and cable connection with 16-20 AWG, this connector is essential for maintaining uninterrupted connectivity in demanding environments.

