| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 724-8022-16 |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB54 |
| Wire Size: | 16 - 20 AWG, .518 - 1.31 mm² |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000003651 |
| SKU: | DCH724-8022-16 |
724-8022-16
| Heilind Number: | DCH724-8022-16 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 724-8022-16 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power and data connectivity with our high-performance socket contact, designed for optimal performance in aerospace, defense, and marine applications. With a durable copper alloy body and gold-plated contact areas, it ensures reliable signal transmission in even the harshest environments. Featuring a crimp termination method, it guarantees secure attachment to 16-20 AWG wires, making it versatile for various cable types. Sealable and lead-free solder compatible, it meets stringent industry standards for safety and quality. Trust in its superior craftsmanship for seamless integration in your systems, delivering efficiency and durability every time. Elevate your connectivity solutions with this essential component.

