| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 732-8021-03 B |
| Color: | Green |
| Accessory Type: | Keying Receptacle |
| Body Material: | Aluminum Alloy & Stainless Steel Lock Nut |
| GPL: | JC9 |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| ECCN: | EAR99 |
| Part Aliases: | ZPF000000000003692 |
| SKU: | DCH732-8021-03 B |
732-8021-03 B
| Heilind Number: | DCH732-8021-03 B |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 732-8021-03 B |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance the security and organization of your connections with our Green Keying Receptacle. Crafted from durable Aluminum Alloy and Stainless Steel Lock Nut, this essential accessory ensures a reliable fit. Compliant with RoHS standards, it is not only high-performing but also environmentally friendly. Perfect for Aerospace Defense, Marine, and other industries, it guarantees top-notch quality and precision. Upgrade your connector hardware with this must-have component.

