| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 732-8021-04 B |
| Color: | Blue |
| Accessory Type: | Keying Receptacle |
| Body Material: | Aluminum Alloy & Stainless Steel Lock Nut |
| GPL: | JC9 |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| ECCN: | EAR99 |
| Part Aliases: | ZPF000000000003693 |
| SKU: | DCH732-8021-04 B |
732-8021-04 B
| Heilind Number: | DCH732-8021-04 B |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 732-8021-04 B |
| ECAD Model: |
Specifications
Detailed Description
Enhance the security and functionality of your connections with our Keying Receptacle in striking blue. Crafted from durable Aluminum Alloy and corrosion-resistant Stainless Steel Lock Nut, this essential accessory ensures reliable performance in Aerospace Defense, Marine, and other demanding environments. Compliant with RoHS regulations, it is also environmentally conscious. Elevate your connector hardware with this essential component, guaranteeing a precise and secure fit every time.

