732-8021-10B

Heilind Number:DCH732-8021-10 B
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:732-8021-10B
ECAD Model:
3D Model

Description:

732-8021-10 B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch 732-8021-10B
Color:Standard
Accessory Type:Keying Receptacle
Body Material:Aluminum Alloy & Stainless Steel Lock Nut
GPL:JC9
GPL Description:Aerospace Defense & Marine
Product Code:EB09
ECCN:EAR99
Part Aliases:ZPF000000000003696
SKU:DCH732-8021-10 B

Detailed Description

Enhance the security and functionality of your connections with our Keying Receptacle. Crafted from durable Aluminum Alloy and Stainless Steel Lock Nut, this essential accessory ensures a precise fit and optimal performance. Compliant with RoHS standards, it not only meets environmental requirements but also guarantees a safe and sustainable solution for your aerospace, defense, and marine applications. Designed for easy installation and long-lasting use, this Connector Polarizing & Keying Plug is a must-have in any professional setup. Elevate your connectivity with this high-quality component.